MICROCHIP PIC16F1936T-I/SS
| Manufacturer | |
| MPN | PIC16F1936T-I/SS |
| LCSC Part # | C54506 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt XLP Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
28/40/44 - Pin Flash - Based, 8 - Bit CMOS Microcontrollers with LCD Driver and nanoWatt XLP Technology
Features
AI Translation
- Only 49 Instructions to Learn
- All single - cycle instructions except branches
- Operating Speed: DC - 32 MHz oscillator/clock input; DC - 125 ns instruction cycle
- Up to 16K x 14 Words of Flash Program Memory
- Up to 1024 Bytes of Data Memory (RAM)
- Interrupt Capability with Automatic Context Saving
- 16 - Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 28/40/44 - pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator: Factory calibrated to ± 1%, typical; Software selectable frequency range from 32 MHz to 31 kHz
- Power - Saving Sleep mode
- Power - on Reset (POR)
- Power - up Timer (PWRT) and Oscillator Start - up Timer (OST)
- Brown - out Reset (BOR): Selectable between two trip points; Disable in Sleep option
- Multiplexed Master Clear with Pull - up/Input Pin
- Programmable Code Protection
- High Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: > 40 years
- Wide Operating Voltage Range: 1.8V - 5.5V (PIC16F193X)
In-Stock: 57
57 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3372 | $ 2.34 |
| 10+ | $ 2.0166 | $ 20.17 |
| 30+ | $ 1.8147 | $ 54.44 |
| 100+ | $ 1.3948 | $ 139.48 |
| 500+ | $ 1.3021 | $ 651.05 |
| 1,000+ | $ 1.2614 | $ 1261.40 |
Standard Packaging2100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
28/40/44 - Pin Flash - Based, 8 - Bit CMOS Microcontrollers with LCD Driver and nanoWatt XLP Technology
Features
AI Translation
- Only 49 Instructions to Learn
- All single - cycle instructions except branches
- Operating Speed: DC - 32 MHz oscillator/clock input; DC - 125 ns instruction cycle
- Up to 16K x 14 Words of Flash Program Memory
- Up to 1024 Bytes of Data Memory (RAM)
- Interrupt Capability with Automatic Context Saving
- 16 - Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 28/40/44 - pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator: Factory calibrated to ± 1%, typical; Software selectable frequency range from 32 MHz to 31 kHz
- Power - Saving Sleep mode
- Power - on Reset (POR)
- Power - up Timer (PWRT) and Oscillator Start - up Timer (OST)
- Brown - out Reset (BOR): Selectable between two trip points; Disable in Sleep option
- Multiplexed Master Clear with Pull - up/Input Pin
- Programmable Code Protection
- High Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: > 40 years
- Wide Operating Voltage Range: 1.8V - 5.5V (PIC16F193X)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



