Magn Tek MT6501CT-ADD
| Manufacturer | Magn TekAsian Brands |
| MPN | MT6501CT-ADD |
| LCSC Part # | C5449396 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Magnetic Angle Position Sensor Chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Magn Tek | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Supply | 6mA | |
| Features | Programmable transmission | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 42
42 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.475 | $ 2.48 |
| 10+ | $ 2.0935 | $ 20.94 |
| 30+ | $ 1.8559 | $ 55.68 |
| 100+ | $ 1.6118 | $ 161.18 |
| 500+ | $ 1.5018 | $ 750.90 |
| 1,000+ | $ 1.4549 | $ 1454.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Magn Tek | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Supply | 6mA | |
| Features | Programmable transmission | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



