MSKSEMI SDT23C15L02-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SDT23C15L02-MS |
| LCSC Part # | C5449095 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 15VWM 38VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 38V | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC61000-4-2 (ESD) ±30kV (Contact) ±30kV (Air)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- Watts Peak Pulse Power per (tp=8/20μs)
- Protects two bidirectional lines
- Low clamping voltage
- Working voltages: 3.3V to 36V
- Low leakage current
Applications
AI Translation
- Cell Phone Handsets and Accessories
- Microprocessor based equipment
- Personal Digital Assistants (PDA's)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Networking and Telecom
- Serial and Parallel Ports
- Peripherals
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.048 | $ 0.48 |
| 100+ | $ 0.0379 | $ 3.79 |
| 300+ | $ 0.0329 | $ 9.87 |
| 3,000+ | $ 0.0291 | $ 87.30 |
| 6,000+ | $ 0.0261 | $ 156.60 |
| 9,000+ | $ 0.0246 | $ 221.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 38V | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC61000-4-2 (ESD) ±30kV (Contact) ±30kV (Air)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- Watts Peak Pulse Power per (tp=8/20μs)
- Protects two bidirectional lines
- Low clamping voltage
- Working voltages: 3.3V to 36V
- Low leakage current
Applications
AI Translation
- Cell Phone Handsets and Accessories
- Microprocessor based equipment
- Personal Digital Assistants (PDA's)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Networking and Telecom
- Serial and Parallel Ports
- Peripherals
C5449095 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



