KY TYN8016
| Manufacturer |
KY
Asian Brands |
| Mfr. Part # | TYN8016 |
| LCSC Part # | C5448783 |
| Package | TO-247S |
| Customer # | |
| Key Attributes | SCR 1.6kV 80A ITO-247 |
| Description | SCR 1600V 80A Through Hole ITO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KY | |
| Package | TO-247S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
54
54
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1606 | $ 3.16 |
10+ | $ 2.6288 | $ 26.29 |
30+ | $ 2.3117 | $ 69.35 |
90+ | $ 1.9898 | $ 179.08 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$