ICW ICW4009A
| Manufacturer | ICWAsian Brands |
| MPN | ICW4009A |
| LCSC Part # | C5448770 |
| Packaging | SOP-8L |
| Customer # | |
| Key Attributes | Non-isolated step-down switching power supply constant voltage control driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ICW | |
| Packaging | SOP-8L | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 400mA | |
| Frequency - Switching | 1kHz~50kHz | |
| Pd - Power Dissipation | 0.45W | |
| Voltage - Supply | 4.4V~7V | |
| Voltage - Breakdown | 800V | |
| Topology | Buck;Buck-Boost | |
| Features | Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | 50% | |
| Feedback System | - | |
| Working Mode | CCM;DCM;PFM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ICW4009A/B is a high-efficiency, high-precision non-isolated buck switching power supply constant voltage control driver IC. It is suitable for non-isolated Buck and Buck-boost topologies with a full input voltage range of 85VAC to 265VAC, and is especially suited for driving power supplies in small appliances and white goods. It integrates an internal high-voltage power transistor and operates in constant voltage control mode, supporting both CCM and DCM operation. A proprietary PFM control scheme is employed to improve audio noise performance. The peripheral application circuit is simple with high reliability. Multiple protection features are included, such as VCC clamp/undervoltage protection, output short-circuit protection, inductor overcurrent protection, and over-temperature protection.
Features
- Integrated 800V power transistor
- Constant voltage control, fixed 12V output voltage
- Built-in proprietary peak current control, no CS resistor required
- Built-in startup circuit, no startup resistor required
- Excellent dynamic performance
- Excellent EMI characteristics
- Excellent output load regulation
- Low standby power consumption <75mW
- Excellent audio performance across full load range
- Multiple protection features
Applications
- Open-frame power supplies for small appliances and white goods
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.22$ 0.1650 | $ 0.83 |
| 50+ | $ 0.193$ 0.1448 | $ 7.24 |
| 150+ | $ 0.1814$ 0.1361 | $ 20.42 |
| 500+ | $ 0.167$ 0.1253 | $ 62.65 |
| 2,500+ | $ 0.1605$ 0.1204 | $ 301.00 |
| 4,000+ | $ 0.1567$ 0.1176 | $ 470.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ICW | |
| Packaging | SOP-8L | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 400mA | |
| Frequency - Switching | 1kHz~50kHz | |
| Pd - Power Dissipation | 0.45W | |
| Voltage - Supply | 4.4V~7V | |
| Voltage - Breakdown | 800V | |
| Topology | Buck;Buck-Boost | |
| Features | Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | 50% | |
| Feedback System | - | |
| Working Mode | CCM;DCM;PFM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ICW4009A/B is a high-efficiency, high-precision non-isolated buck switching power supply constant voltage control driver IC. It is suitable for non-isolated Buck and Buck-boost topologies with a full input voltage range of 85VAC to 265VAC, and is especially suited for driving power supplies in small appliances and white goods. It integrates an internal high-voltage power transistor and operates in constant voltage control mode, supporting both CCM and DCM operation. A proprietary PFM control scheme is employed to improve audio noise performance. The peripheral application circuit is simple with high reliability. Multiple protection features are included, such as VCC clamp/undervoltage protection, output short-circuit protection, inductor overcurrent protection, and over-temperature protection.
Features
- Integrated 800V power transistor
- Constant voltage control, fixed 12V output voltage
- Built-in proprietary peak current control, no CS resistor required
- Built-in startup circuit, no startup resistor required
- Excellent dynamic performance
- Excellent EMI characteristics
- Excellent output load regulation
- Low standby power consumption <75mW
- Excellent audio performance across full load range
- Multiple protection features
Applications
- Open-frame power supplies for small appliances and white goods
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



