ICW ICW3773CA
| Manufacturer |
ICW
Asian Brands |
| Mfr. Part # | ICW3773CA |
| LCSC Part # | C5448765 |
| Package | SOP-7 |
| Customer # | |
| Key Attributes | Low-power primary-side feedback control chip |
| Description | 1A 0.45W 850V SOP-7 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ICW | |
| Package | SOP-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,535 
3,535
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2451 | $ 1.23 |
50+ | $ 0.214 | $ 10.70 |
150+ | $ 0.2007 | $ 30.11 |
500+ | $ 0.1841 | $ 92.05 |
2,500+ | $ 0.1767 | $ 441.75 |
4,000+ | $ 0.1723 | $ 689.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$