LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ICW ICW3115AM6G product image
  • ICW3115AM6G thumbnail 1
  • ICW3115AM6G thumbnail 2
  • ICW3115AM6G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ICW ICW3115AM6GRoHS

Manufacturer
ICWAsian Brands
MPN
ICW3115AM6G
LCSC Part #
C5448755
Packaging
SOT23-6
Customer #
Key Attributes
High Efficiency 500 kHz, 18 V Input, 2 A Load, Synchronous Rectification Buck DC-DC Converter
Datasheetpdf iconICW ICW3115AM6G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2841$ 1.42
50+$ 0.2203$ 11.02
150+$ 0.193$ 28.95
500+$ 0.1589$ 79.45
3,000+$ 0.1437$ 431.10
6,000+$ 0.1346$ 807.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerICW
PackagingSOT23-6
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Frequency - Switching500kHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.4V~18V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current2A
Quiescent Current120uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ICW3115 is a high-efficiency synchronous rectification step-down DC-DC converter IC with an input voltage up to 18V. It integrates two NMOSFET power switches with low on-resistance, supporting up to 2A load current. The device operates in PFM mode under light load and in continuous-current quasi-PWM mode under heavy load, with a switching frequency of 500 kHz. The IC employs an adaptive constant on-time control architecture for fast load transient response. Built-in protection features including over-temperature protection, input UVLO, cycle-by-cycle current limiting, and output short-circuit protection enhance overall reliability.

Features

AI Translation
  • Input voltage up to 18V
  • Integrated dual NMOSFET power switches with low on-resistance: low-side switch RDS(ON) 70 mΩ, high-side switch RDS(ON) 140 mΩ
  • Supports up to 2A load current
  • PFM mode at light load, quasi-PWM CCM at heavy load
  • Switching frequency 500 kHz
  • Adaptive constant on-time control architecture with fast load transient response
  • Integrated OTP, UVLO, cycle-by-cycle current limiting, and output short-circuit protection
  • Input voltage range: 4.4V ~ 18V
  • Shutdown current: 10 uA
  • Quiescent current: 120 uA
  • Reference voltage: 0.6V ±2%
  • Cycle-by-cycle current limit: peak current limit 5.5 A, valley current limit 3 A
  • Output short-circuit protection: hiccup mode
  • OTP threshold: 160°C

Applications

AI Translation
  • Set-top box
  • LCD TV
  • DSL modem
  • Digital TV