TI PCM5100APW
| Manufacturer | |
| MPN | PCM5100APW |
| LCSC Part # | C544856 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Audio stereo DAC with PLL and 32-bit, 384kHz PCM interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 2 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | I2S | |
| ChipType | - | |
| Voltage - Supply | 1.8V~3.6V | |
| Quiescent Current | 0.8mA | |
| Resolution (Bits) | 32;- |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM510xA devices are a family of monolithic CMOS ICs consisting of stereo DACs and additional support circuitry in a TSSOP package. The PCM510xA devices utilize TI's latest generation advanced segmented DAC architecture to achieve excellent dynamic performance and enhanced tolerance to clock jitter. With DirectPath charge pump technology, the PCM510xA devices provide a 2.1 VRMS ground-centered output — eliminating the need for DC-blocking capacitors at the output and the external muting circuitry traditionally associated with single-supply line drivers. The integrated line driver supports loads as low as 1 kΩ per pin, surpassing all other charge pump-based line drivers in performance. The on-chip PLL eliminates the need for a system clock (commonly referred to as a master clock), enabling a 3-wire I2C connection and reducing system EMI. Intelligent clock error detection and PowerSense undervoltage protection form a dual-layer system that eliminates clicks and pops.
Features
- Ultra-low out-of-band noise
- High-performance integrated audio PLL with BCK reference, generates SCK internally
- Direct line-level 2.1 VRMS output
- No DC-blocking capacitors required
- Line-level output supports loads as low as 1kΩ
- Intelligent muting system; soft ramp-up/ramp-down with analog mute for 120dB mute SNR
- Accepts 16-, 24-, and 32-bit audio data
- PCM data formats: I2S, left-justified
- Automatic power-saving mode when LRCK and BCK are deasserted
- 1.8V or 3.3V fail-safe LVCMOS digital inputs
- Simple configuration via hardware pins
- Single supply: 3.3V analog supply, 1.8V or 3.3V digital supply
- AEC-Q100 compliant
Applications
- A/V receivers, DVD, BD players
- Automotive infotainment systems and telematics
- HDTV receivers
- Automotive aftermarket amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3388 | $ 3.34 |
| 10+ | $ 2.8528 | $ 28.53 |
| 30+ | $ 2.5488 | $ 76.46 |
| 70+ | $ 2.0238 | $ 141.67 |
| 490+ | $ 1.884 | $ 923.16 |
| 1,400+ | $ 1.8222 | $ 2551.08 |
Standard Packaging70/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Features | Digital filtering;Power-down mode | |
| Number of Channels | 2 | |
| Operating Temperature | -25℃~+85℃ | |
| Interface | I2S | |
| ChipType | - | |
| Voltage - Supply | 1.8V~3.6V | |
| Quiescent Current | 0.8mA | |
| Resolution (Bits) | 32;- |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM510xA devices are a family of monolithic CMOS ICs consisting of stereo DACs and additional support circuitry in a TSSOP package. The PCM510xA devices utilize TI's latest generation advanced segmented DAC architecture to achieve excellent dynamic performance and enhanced tolerance to clock jitter. With DirectPath charge pump technology, the PCM510xA devices provide a 2.1 VRMS ground-centered output — eliminating the need for DC-blocking capacitors at the output and the external muting circuitry traditionally associated with single-supply line drivers. The integrated line driver supports loads as low as 1 kΩ per pin, surpassing all other charge pump-based line drivers in performance. The on-chip PLL eliminates the need for a system clock (commonly referred to as a master clock), enabling a 3-wire I2C connection and reducing system EMI. Intelligent clock error detection and PowerSense undervoltage protection form a dual-layer system that eliminates clicks and pops.
Features
- Ultra-low out-of-band noise
- High-performance integrated audio PLL with BCK reference, generates SCK internally
- Direct line-level 2.1 VRMS output
- No DC-blocking capacitors required
- Line-level output supports loads as low as 1kΩ
- Intelligent muting system; soft ramp-up/ramp-down with analog mute for 120dB mute SNR
- Accepts 16-, 24-, and 32-bit audio data
- PCM data formats: I2S, left-justified
- Automatic power-saving mode when LRCK and BCK are deasserted
- 1.8V or 3.3V fail-safe LVCMOS digital inputs
- Simple configuration via hardware pins
- Single supply: 3.3V analog supply, 1.8V or 3.3V digital supply
- AEC-Q100 compliant
Applications
- A/V receivers, DVD, BD players
- Automotive infotainment systems and telematics
- HDTV receivers
- Automotive aftermarket amplifiers
C544856 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



