TI PCM1864DBTR
| Manufacturer | |
| MPN | PCM1864DBTR |
| LCSC Part # | C544855 |
| Packaging | TSSOP-30 |
| Customer # | |
| Key Attributes | 4-channel or 2-channel 192kHz audio ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-30 | |
| Features | Programmable gain;Multiplexers;Internal reference source;ESD protection | |
| Voltage Reference Value | 1.65V | |
| Interface | I2C;SPI | |
| Operating Temperature | -40℃~+125℃ | |
| S/N Ratio | 103dB | |
| Voltage - Supply | 3V~3.6V | |
| Resolution (Bits) | 24;192kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM186x series audio front-end devices introduce a new approach to audio function integration, enabling easy compliance with European Ecodesign regulations while achieving high-performance end products at lower cost. The PCM186x supports 3.3V single-supply operation and provides an integrated PGA in a small package; this configuration enables smaller, smarter products at reduced cost. The PCM186x audio front end supports single-ended input levels ranging from small mV-level microphone inputs to 2.1VRMS line inputs, eliminating the need for external resistor voltage dividers. The front-end mixer (MIX), MUX, and PGA also support differential (Diff), pseudo-differential, and single-ended (SE) inputs, making these devices ideal interfaces for products requiring noise rejection. The PCM186x integrates numerous system-level functions that can supplement or replace certain DSP functions. The integrated bandgap voltage reference delivers excellent PSRR, potentially eliminating the need for a dedicated analog 3.3V supply rail.
Features
- High SNR performance: –110dB SNR (PCM1861/63/65), 103dB SNR (PCM1860/62/64)
- ADC sampling rate (fS) = 8kHz to 192kHz
- Up to four independent ADC channels
- Single-ended 2.1VRMS full-scale (FS) input
- Differential 4.2VRMS FS input
- Hardware (HW) control: PCM1860/61; Software (SW) control (I2C or SPI): PCM1862/63/64/65
- Supports up to four digital microphones (software-controlled devices)
- Programmable gain amplifier (PGA) — Fixed gain: 0dB, 12dB, 32dB (PCM1860/61); Software-controlled gain: –12dB to +32dB (PCM1862/63/64/65)
- Integrated high-performance audio PLL
- 3.3V single-supply operation
- Power consumption at 3.3V: < 85mW (PCM1860/61/62/63); < 145mW (PCM1864/65)
- Energysense audio content detector for audio system wake and sleep
- Master/slave audio interface
- Automatic PGA clip suppression control
- PCB package compatibility across all devices
Applications
- Home theater and TV
- Voice control devices
- Bluetooth speakers
- Microphone array processors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6874 | $ 3.69 |
| 10+ | $ 3.3144 | $ 33.14 |
| 30+ | $ 3.1247 | $ 93.74 |
| 100+ | $ 2.8701 | $ 287.01 |
| 500+ | $ 2.7777 | $ 1388.85 |
| 1,000+ | $ 2.7388 | $ 2738.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-30 | |
| Features | Programmable gain;Multiplexers;Internal reference source;ESD protection | |
| Voltage Reference Value | 1.65V | |
| Interface | I2C;SPI | |
| Operating Temperature | -40℃~+125℃ | |
| S/N Ratio | 103dB | |
| Voltage - Supply | 3V~3.6V | |
| Resolution (Bits) | 24;192kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PCM186x series audio front-end devices introduce a new approach to audio function integration, enabling easy compliance with European Ecodesign regulations while achieving high-performance end products at lower cost. The PCM186x supports 3.3V single-supply operation and provides an integrated PGA in a small package; this configuration enables smaller, smarter products at reduced cost. The PCM186x audio front end supports single-ended input levels ranging from small mV-level microphone inputs to 2.1VRMS line inputs, eliminating the need for external resistor voltage dividers. The front-end mixer (MIX), MUX, and PGA also support differential (Diff), pseudo-differential, and single-ended (SE) inputs, making these devices ideal interfaces for products requiring noise rejection. The PCM186x integrates numerous system-level functions that can supplement or replace certain DSP functions. The integrated bandgap voltage reference delivers excellent PSRR, potentially eliminating the need for a dedicated analog 3.3V supply rail.
Features
- High SNR performance: –110dB SNR (PCM1861/63/65), 103dB SNR (PCM1860/62/64)
- ADC sampling rate (fS) = 8kHz to 192kHz
- Up to four independent ADC channels
- Single-ended 2.1VRMS full-scale (FS) input
- Differential 4.2VRMS FS input
- Hardware (HW) control: PCM1860/61; Software (SW) control (I2C or SPI): PCM1862/63/64/65
- Supports up to four digital microphones (software-controlled devices)
- Programmable gain amplifier (PGA) — Fixed gain: 0dB, 12dB, 32dB (PCM1860/61); Software-controlled gain: –12dB to +32dB (PCM1862/63/64/65)
- Integrated high-performance audio PLL
- 3.3V single-supply operation
- Power consumption at 3.3V: < 85mW (PCM1860/61/62/63); < 145mW (PCM1864/65)
- Energysense audio content detector for audio system wake and sleep
- Master/slave audio interface
- Automatic PGA clip suppression control
- PCB package compatibility across all devices
Applications
- Home theater and TV
- Voice control devices
- Bluetooth speakers
- Microphone array processors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

