WingTAT HEV30LP03BK
| Manufacturer |
WingTAT
Asian Brands |
| Mfr. Part # | HEV30LP03BK |
| LCSC Part # | C5448264 |
| Package | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | CONN EDGE SLOT 30POS 1.27mm SMD |
| Description | 30 Position Edge Slot Connector 1.27mm Pitch Surface Mount |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | WingTAT | |
| Package | SMD,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
996 
996
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1962 $ 0.8374 | $ 0.84 |
10+ | $ 1.0887 $ 0.7621 | $ 7.62 |
22+ | $ 1.0217 $ 0.7152 | $ 15.73 |
110+ | $ 0.9532 $ 0.6673 | $ 73.40 |
506+ | $ 0.9221 $ 0.6455 | $ 326.62 |
990+ | $ 0.908 $ 0.6356 | $ 629.24 |
Standard Packaging 22/Full
Tube | ||
Better price for more quantity?
$