LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT HEE38LP03BK product image
  • HEE38LP03BK thumbnail 1
  • HEE38LP03BK thumbnail 2
  • HEE38LP03BK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT HEE38LP03BKRoHS

Manufacturer
WingTATAsian Brands
MPN
HEE38LP03BK
LCSC Part #
C5448219
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN EDGE SLOT 38POS 1.27mm Clamp Plate
Datasheetpdf iconWingTAT HEE38LP03BK
Custom CablesMOQ 1pc
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6944$ 1.69
10+$ 1.5513$ 15.51
36+$ 1.4619$ 52.63
108+$ 1.3692$ 147.87
504+$ 1.3286$ 669.61
900+$ 1.3107$ 1179.63
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+105℃
Number of Pins38P
Connector TypeEDGE SLOT
Mounting TypeClamping plate

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging18
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.