LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT HED38LP03BK product image
  • HED38LP03BK thumbnail 1
  • HED38LP03BK thumbnail 2
  • HED38LP03BK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT HED38LP03BKRoHS

Manufacturer
WingTATAsian Brands
MPN
HED38LP03BK
LCSC Part #
C5448170
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN EDGE SLOT 38POS 1.27mm TH
Datasheetpdf iconWingTAT HED38LP03BK
Custom CablesMOQ 1pc
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4539$ 1.45
10+$ 1.3302$ 13.30
36+$ 1.2537$ 45.13
108+$ 1.1755$ 126.95
504+$ 1.1397$ 574.41
900+$ 1.1251$ 1012.59
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+105℃
Number of Pins38P
Connector TypeEDGE SLOT
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging18
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.