LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT HED12LP03BK product image
  • HED12LP03BK thumbnail 1
  • HED12LP03BK thumbnail 2
  • HED12LP03BK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT HED12LP03BKRoHS

Manufacturer
WingTATAsian Brands
MPN
HED12LP03BK
LCSC Part #
C5448157
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN EDGE SLOT 12POS 1.27mm TH
Datasheetpdf iconWingTAT HED12LP03BK
Custom CablesMOQ 1pc
In-Stock: 129
129 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9956$ 1.00
10+$ 0.8233$ 8.23
40+$ 0.7292$ 29.17
80+$ 0.6223$ 49.78
480+$ 0.5744$ 275.71
1,000+$ 0.5537$ 553.70
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+105℃
Number of Pins12P
Connector TypeEDGE SLOT
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.