LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HanElectricity 8821H-08DP product image
  • 8821H-08DP thumbnail 1
  • 8821H-08DP thumbnail 2
  • 8821H-08DP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HanElectricity 8821H-08DPRoHS

Manufacturer
HanElectricityAsian Brands
MPN
8821H-08DP
LCSC Part #
C5448055
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm SINGLE ROW XH
Datasheetpdf iconHanElectricity 8821H-08DP
Custom CablesMOQ 1pc
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0182$ 0.0155$ 0.78
500+$ 0.0142$ 0.0121$ 6.05
2,000+$ 0.012$ 0.0102$ 20.40
5,000+$ 0.0106$ 0.0091$ 45.50
25,000+$ 0.0095$ 0.0081$ 202.50
50,000+$ 0.0089$ 0.0076$ 380.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHanElectricity
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x8P
Reference SeriesXH
Number of Rows1
ColorWhite
Number of PINs Per Row8
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.