TI DRV8833PWR
| Manufacturer | |
| MPN | DRV8833PWR |
| LCSC Part # | C544801 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Dual-channel H-bridge motor driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 500mA | |
| Control Voltage | 2.7V~10.8V | |
| RDS(on) | 360mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8833 device is an integrated motor driver solution for brushed DC or bipolar stepper motors. The device integrates two NMOS H - bridges and current regulation circuitry. The DRV8833 can be powered with a supply voltage from 2.7 to 10.8 V and can provide an output current up to 1.5 - A RMS. A simple PWM interface allows easy interfacing to the controller circuit. The current regulation is a fixed frequency PWM slow decay. The device includes a low - power sleep mode, which lets the system save power when not driving the motor
Features
- Can drive two DC motors or one stepper motor
- Low MOSFET on-resistance: HS + LS 360mΩ
- Dual H-bridge current-control motor driver output current (ΔVₘ = 5V, at 25°C)
- PWP/RTY package: 1.5A RMS current per H-bridge, 2A peak current
- PW package: 500mA RMS current per H-bridge, 2A peak current
- Outputs can be paralleled for 3A RMS, 4A peak (PWP and RTY packages); 1A RMS, 4A peak (PW package)
- Wide supply voltage range: 2.7V to 10.8V
- PWM winding current regulation/current limiting
- Thermally enhanced SMT package
Applications
- Battery-powered toys
- Point-of-sale (POS) printers
- Video security cameras
- Office automation equipment
- Game consoles
- Robots
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2782 | $ 2.28 |
| 10+ | $ 1.9277 | $ 19.28 |
| 30+ | $ 1.7087 | $ 51.26 |
| 100+ | $ 1.4831 | $ 148.31 |
| 500+ | $ 1.3825 | $ 691.25 |
| 1,000+ | $ 1.3387 | $ 1338.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 500mA | |
| Control Voltage | 2.7V~10.8V | |
| RDS(on) | 360mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8833 device is an integrated motor driver solution for brushed DC or bipolar stepper motors. The device integrates two NMOS H - bridges and current regulation circuitry. The DRV8833 can be powered with a supply voltage from 2.7 to 10.8 V and can provide an output current up to 1.5 - A RMS. A simple PWM interface allows easy interfacing to the controller circuit. The current regulation is a fixed frequency PWM slow decay. The device includes a low - power sleep mode, which lets the system save power when not driving the motor
Features
- Can drive two DC motors or one stepper motor
- Low MOSFET on-resistance: HS + LS 360mΩ
- Dual H-bridge current-control motor driver output current (ΔVₘ = 5V, at 25°C)
- PWP/RTY package: 1.5A RMS current per H-bridge, 2A peak current
- PW package: 500mA RMS current per H-bridge, 2A peak current
- Outputs can be paralleled for 3A RMS, 4A peak (PWP and RTY packages); 1A RMS, 4A peak (PW package)
- Wide supply voltage range: 2.7V to 10.8V
- PWM winding current regulation/current limiting
- Thermally enhanced SMT package
Applications
- Battery-powered toys
- Point-of-sale (POS) printers
- Video security cameras
- Office automation equipment
- Game consoles
- Robots
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



