LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HanElectricity 1002H-03EP product image
  • 1002H-03EP thumbnail 1
  • 1002H-03EP thumbnail 2
  • 1002H-03EP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HanElectricity 1002H-03EPRoHS

Manufacturer
HanElectricityAsian Brands
MPN
1002H-03EP
LCSC Part #
C5447864
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 3POS 1mm SINGLE ROW SH
Datasheetpdf iconHanElectricity 1002H-03EP
Custom CablesMOQ 1pc
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.007$ 0.0060$ 0.60
1,000+$ 0.0055$ 0.0047$ 4.70
4,000+$ 0.0046$ 0.0040$ 16.00
10,000+$ 0.0041$ 0.0035$ 35.00
50,000+$ 0.0037$ 0.0032$ 160.00
100,000+$ 0.0034$ 0.0029$ 290.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHanElectricity
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesSH
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.