LRC 3PB3516
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | 3PB3516 |
| LCSC Part # | C5447797 |
| Package | 3PB |
| Customer # | |
| Key Attributes | BRIDGE RECT 1600V 35A 3PB |
| Description | Bridge Rectifier 1600V 35A 3PB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | LRC | |
| Package | 3PB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 210 |
| Sales Unit | Piece |
In-Stock:
199 
199
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1158 | $ 3.12 |
10+ | $ 2.7072 | $ 27.07 |
30+ | $ 2.45 | $ 73.50 |
210+ | $ 2.1866 | $ 459.19 |
420+ | $ 2.0683 | $ 868.69 |
1,050+ | $ 2.0178 | $ 2118.69 |
Standard Packaging 210/Full
Box | ||
Better price for more quantity?
$