LRC 3PB2516
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | 3PB2516 |
| LCSC Part # | C5447791 |
| Package | 3PB |
| Customer # | |
| Key Attributes | BRIDGE RECT 1600V 25A 3PB |
| Description | Bridge Rectifier 1600V 25A 3PB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | LRC | |
| Package | 3PB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 210 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3777 | $ 2.38 |
10+ | $ 2.0473 | $ 20.47 |
30+ | $ 1.8407 | $ 55.22 |
210+ | $ 1.6294 | $ 342.17 |
420+ | $ 1.5329 | $ 643.82 |
1,050+ | $ 1.4921 | $ 1566.71 |
Standard Packaging 210/Full
Box | ||
Better price for more quantity?
$