PSA FE2HX476M500LGL
| Manufacturer |
PSA
Asian Brands |
| Mfr. Part # | FE2HX476M500LGL |
| LCSC Part # | C5447693 |
| Package | 2220 |
| Customer # | |
| Description | 47uF X7R 50V ±20% 2220 Capacitor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | PSA | |
| Package | 2220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5,133
5,133
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5515 | $ 2.55 |
10+ | $ 2.1847 | $ 21.85 |
30+ | $ 1.9529 | $ 58.59 |
100+ | $ 1.7179 | $ 171.79 |
500+ | $ 1.6116 | $ 805.80 |
1,000+ | $ 1.5639 | $ 1563.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$