YJYCOIN YSFP2014S-330M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YSFP2014S-330M |
| LCSC Part # | C5447683 |
| Package | SMD,22.5x21.5mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 9A 9.5mΩ SMD,21.5x22.5mm |
| Description | 33uH 9A SMD,22.5x21.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,22.5x21.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5715 $ 2.2630 | $ 2.26 |
10+ | $ 2.1761 $ 1.9150 | $ 19.15 |
30+ | $ 1.929 $ 1.6976 | $ 50.93 |
100+ | $ 1.6757 $ 1.4747 | $ 147.47 |
500+ | $ 1.5615 $ 1.3742 | $ 687.10 |
1,000+ | $ 1.512 $ 1.3306 | $ 1330.60 |
Standard Packaging 75/Full
Tray | ||
Better price for more quantity?
$