Kingbright AA2810AQBS/D
| Manufacturer | |
| Mfr. Part # | AA2810AQBS/D |
| LCSC Part # | C5447639 |
| Package | LED-SMD |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR SMD |
| Description | 20mA 150mcd Blue 3.3V 120mW LED-SMD LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | LED-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
240 
240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5238 | $ 0.52 |
10+ | $ 0.5143 | $ 5.14 |
30+ | $ 0.5065 | $ 15.20 |
100+ | $ 0.5001 | $ 50.01 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$