LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV75525PDRVR product image
  • TLV75525PDRVR thumbnail 1
  • TLV75525PDRVR thumbnail 2
  • TLV75525PDRVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV75525PDRVRRoHS

Manufacturer
MPN
TLV75525PDRVR
LCSC Part #
C544744
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
500mA, high PSRR, low IQ, low-dropout regulator with enable functionality
Datasheetpdf iconTI TLV75525PDRVR
In-Stock: 990
990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2222$ 1.11
50+$ 0.1745$ 8.73
150+$ 0.1511$ 22.67
500+$ 0.1304$ 65.20
3,000+$ 0.1246$ 373.80
6,000+$ 0.1212$ 727.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)33uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Output discharge;Input under-voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV755P is an ultra-small, low quiescent current, low-dropout (LDO) regulator capable of sourcing 500mA with excellent line and load transient performance. It supports an input voltage range of 1.45V to 5.5V, making it suitable for a wide range of applications. Fixed output voltages from 0.6V to 5V are available to support the lower core voltages of modern MCUs. The low IQ with enable function minimizes standby power consumption. An internal soft-start feature is designed to reduce inrush current, providing a controlled voltage ramp to the load while minimizing input voltage droop during startup. During shutdown, the output is actively discharged to quickly release the output and ensure a known startup state. Stability is maintained when used with small ceramic output capacitors, supporting a compact overall solution footprint. A high-accuracy bandgap and error amplifier deliver a typical accuracy of 1%. All device versions integrate thermal shutdown protection, current limiting, and UVLO. Internal foldback current limiting helps reduce thermal dissipation during short-circuit conditions.

Features

AI Translation
  • Input voltage range: 1.45V to 5.5V
  • Low quiescent current (IQ): 25μA (typical)
  • Low dropout: 238mV (maximum) at 500mA (VOUT = 3.3V)
  • Output accuracy: 1% (maximum at 85℃)
  • Integrated soft-start with monotonic VOUT rise
  • Foldback current limiting
  • Active output discharge
  • High PSRR: 46dB at 100kHz
  • Stable with 1μF ceramic output capacitor
  • Package: 2.9mm x 1.6mm SOT-23-5, 1mm x 1mm X2SON-4, 2mm x 2mm WSON-6

Applications

AI Translation
  • Set-top boxes, TVs, and game consoles
  • Portable and battery-powered devices
  • Desktops, laptops, and ultrabooks
  • Tablets and remote controls
  • White goods and appliances
  • Grid infrastructure and protection relays
  • Camera modules and image sensors