WECO 3070-PCM/02-033
| Manufacturer | |
| Mfr. Part # | 3070-PCM/02-033 |
| LCSC Part # | C5447259 |
| Package | P=11mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 11mm |
| Description | Barrier Block Connector 12~18 AWG 16~20 AWG 200V 20A Leadless |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | WECO | |
| Package | P=11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 112 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
91 
91
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8437 | $ 2.84 |
10+ | $ 2.4133 | $ 24.13 |
30+ | $ 2.1443 | $ 64.33 |
112+ | $ 1.8676 | $ 209.17 |
448+ | $ 1.7431 | $ 780.91 |
1,008+ | $ 1.6893 | $ 1702.81 |
Standard Packaging 112/Full
Box | ||
Better price for more quantity?
$