LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC358748XBG(EL) product image
  • TC358748XBG(EL) thumbnail 1
  • TC358748XBG(EL) thumbnail 2
  • TC358748XBG(EL) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC358748XBG(EL)RoHS

Manufacturer
MPN
TC358748XBG(EL)
LCSC Part #
C5447096
Packaging
VFBGA-80(7x7)
Customer #
Key Attributes
CMOS Digital Integrated Circuit Silicon Monolithic
Datasheetpdf iconTOSHIBA TC358748XBG(EL)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3305$ 6.33
10+$ 5.7384$ 57.38
30+$ 5.3855$ 161.57
100+$ 5.1187$ 511.87
500+$ 4.9544$ 2477.20
1,000+$ 4.8796$ 4879.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerTOSHIBA
PackagingVFBGA-80(7x7)
Voltage - Supply1.8V~3.3V
Features-
Operating Temperature-30℃~+85℃
Supply Current12.3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MIPI CSI-2 to Parallel port and Parallel port to CSI-2 (TC358746AXBG/TC358748XBG) is a bridge device that converts MIPI data transfers from devices such as a camera to an application processor over a Parallel port interface. All internal registers can be access through I2C or SPI (in CSI out case only).

Features

AI Translation
  • CSI-2 TX/RX Interface
    • MIPI CSI-2 compliant (Version 1.01 Revision 0.04 – 2 April 2009)
    • Configurable to TX or RX controller
    • Supports up to 1Gbps per data lane
    • Supports up to 4 data lanes
    • Supports video data formats RX: RAW8/10/12/14, YUV422 (CCIR/ITU 8/10-bit), RGB888/666/565 and User-Defined 8-bit TX: YUV422 (CCIR/ITU 8/10-bit), YUV444, RGB888/666/565 and RAW8/10/12/14
    • 24-bit bus – un-packed format (Both Input and Output mode)
      • RGB888/666/565, RAW8/10/12/14 and YUV422 8-bit (on 8/16-bit data bus) and 10-bit data formats.
      • YUV444 (Parallel Input mode only)
      • YUV422 8-bit – ITU BT.656 and ITU BT.601 (Parallel input mode only)
      • Up to 100 MHz PCLK frequency for Output mode, and 166 MHz for Input mode.
  • I2C Slave Interface (CS = L)
    • Support for normal (100 kHz), fast mode (400 kHz) and special mode (1 MHz)
    • Configure all TC358746AXBG/TC358748XBG internal registers
  • SPI Slave Interface (Only applicable in CSIOut configuration, MSEL = H, and CS = H)
    • SPI interface support for up to 25 MHz operation.
    • Configure all TC358746AXBG/TC358748XBG internal registers
  • GPIO signals
    • 3 GPIO signals Three GPIO signals can be configured as control signals (MCLK, CXRST, XShutdown) for CSI-2 RX device.
    • Or one GPIO signal can be configured as INT signal for Parallel interface.
  • System
    • Clock and power management support to achieve low power states.
  • Power supply inputs
    • Core and MIPI D-PHY: 1.2 V
    • I/O: 1.8 V – 3.3 V