TI TPS2115PWR
| Manufacturer | |
| MPN | TPS2115PWR |
| LCSC Part # | C544707 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 2.8V~5.5V Multiplexer TSSOP-8 OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Quiescent Current | 0.5uA | |
| Voltage - Supply | 2.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Function | Overcurrent Protection;Thermal shutdown protection;Reverse function;Output enable high-impedance | |
| Type | Multiplexer |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS211x series power multiplexers enable seamless switching between two power supplies, such as a battery and a wall adapter, with each supply operating at 2.8–5.5V and supporting up to 1A of current. The TPS211x series incorporates comprehensive protection circuitry, including user-programmable current limiting, thermal protection, inrush current control, seamless power switching, cross-conduction blocking, and reverse-conduction blocking. These features greatly simplify the design of power multiplexer applications.
Applications
- Personal computers
- PDA
- Digital cameras
- Modems
- Mobile phones
- Digital radios
- MP3 players
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1891 | $ 2.19 |
| 10+ | $ 2.1388 | $ 21.39 |
| 30+ | $ 2.1048 | $ 63.14 |
| 100+ | $ 2.0691 | $ 206.91 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Quiescent Current | 0.5uA | |
| Voltage - Supply | 2.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Function | Overcurrent Protection;Thermal shutdown protection;Reverse function;Output enable high-impedance | |
| Type | Multiplexer |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS211x series power multiplexers enable seamless switching between two power supplies, such as a battery and a wall adapter, with each supply operating at 2.8–5.5V and supporting up to 1A of current. The TPS211x series incorporates comprehensive protection circuitry, including user-programmable current limiting, thermal protection, inrush current control, seamless power switching, cross-conduction blocking, and reverse-conduction blocking. These features greatly simplify the design of power multiplexer applications.
Applications
- Personal computers
- PDA
- Digital cameras
- Modems
- Mobile phones
- Digital radios
- MP3 players
C544707 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

