G-Switch GT-TC158B-H0875-L1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC158B-H0875-L1 |
| LCSC Part # | C5446853 |
| Packaging | Through Hole,Right Angle,8x8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,8x8mm | |
| with Bracket | With Bracket | |
| PressForce | 2.6N | |
| Length | 8mm | |
| Height | 12.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Right Angle | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| IP Rating | IPX7 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 862
862 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5607 | $ 0.56 |
| 10+ | $ 0.4457 | $ 4.46 |
| 30+ | $ 0.3971 | $ 11.91 |
| 100+ | $ 0.3355 | $ 33.55 |
| 500+ | $ 0.3096 | $ 154.80 |
| 1,000+ | $ 0.2917 | $ 291.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,8x8mm | |
| with Bracket | With Bracket | |
| PressForce | 2.6N | |
| Length | 8mm | |
| Height | 12.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Right Angle | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| IP Rating | IPX7 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



