TI DS90UB913ATRTVJQ1
| Manufacturer | |
| Mfr. Part # | DS90UB913ATRTVJQ1 |
| LCSC Part # | C544682 |
| Package | WQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | DS90UB913A-Q1 25MHz to 100MHz 10/12-bit FPD-Link III Serializer |
| Description | 100MHz Serializer 1.8V WQFN-32-EP(5x5) Serializers, Deserializers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | TI | |
| Package | WQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,804 
1,804
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.666 | $ 2.67 |
10+ | $ 2.4667 | $ 24.67 |
30+ | $ 2.2434 | $ 67.30 |
100+ | $ 2.1164 | $ 211.64 |
500+ | $ 2.0586 | $ 1029.30 |
1,000+ | $ 2.0329 | $ 2032.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$