G-Switch SK-12D02-G030
| Manufacturer | G-SwitchAsian Brands |
| MPN | SK-12D02-G030 |
| LCSC Part # | C5446808 |
| Packaging | Through Hole,Right Angle,8.6x4.7mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,8.6x4.7mm | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | SPDT | |
| Switch Height | 7.5mm | |
| Length | 8.6mm | |
| Voltage Rating | 24V | |
| Width | 4.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 535
535 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.122 | $ 0.61 |
| 50+ | $ 0.0965 | $ 4.83 |
| 150+ | $ 0.0837 | $ 12.56 |
| 1,000+ | $ 0.0741 | $ 74.10 |
| 2,000+ | $ 0.0664 | $ 132.80 |
| 5,000+ | $ 0.0626 | $ 313.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,8.6x4.7mm | |
| Mounting Type | Right Angle | |
| Current Rating | 1A | |
| Circuit | SPDT | |
| Switch Height | 7.5mm | |
| Length | 8.6mm | |
| Voltage Rating | 24V | |
| Width | 4.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



