G-Switch SS-12D01-G020
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | SS-12D01-G020 |
| LCSC Part # | C5446803 |
| Package | Through Hole,8.8x3.9mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Description | Slide Switch SPDT 1A @ 24V Through Hole Rectangular Columnar 8.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Package | Through Hole,8.8x3.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,435 
1,435
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1193 $ 0.1134 | $ 0.57 |
50+ | $ 0.0943 $ 0.0896 | $ 4.48 |
150+ | $ 0.0819 $ 0.0779 | $ 11.69 |
1,000+ | $ 0.0725 $ 0.0689 | $ 68.90 |
2,000+ | $ 0.065 $ 0.0618 | $ 123.60 |
5,000+ | $ 0.0612 $ 0.0582 | $ 291.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$