TI LMV854MTX/NOPB
| Manufacturer | |
| Mfr. Part # | LMV854MTX/NOPB |
| LCSC Part # | C544666 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | 8MHz Low Power CMOS, EMI Hardened Operational Amplifiers |
| Description | 1mV 0.1pA 4.5V/us 92dB 2.7V~5.5V 8MHz 4 Rail-to-Rail Output TSSOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.3849 | $ 6.38 |
10+ | $ 5.7579 | $ 57.58 |
30+ | $ 5.3845 | $ 161.54 |
100+ | $ 5.008 | $ 500.80 |
500+ | $ 4.8328 | $ 2416.40 |
1,000+ | $ 4.7545 | $ 4754.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$