TI LM4120IM5-5.0/NOPB
| Manufacturer | |
| Mfr. Part # | LM4120IM5-5.0/NOPB |
| LCSC Part # | C544657 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Precision Micropower Low Dropout Voltage Reference |
| Description | 5V ±0.5% 2V~12V 5mA Fixed SOT-23-5 Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0042 | $ 3.00 |
10+ | $ 2.5608 | $ 25.61 |
30+ | $ 2.2984 | $ 68.95 |
100+ | $ 2.0315 | $ 203.15 |
500+ | $ 1.9087 | $ 954.35 |
1,000+ | $ 1.8535 | $ 1853.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$