TI TPS622311DRYR
| Manufacturer | |
| Mfr. Part # | TPS622311DRYR |
| LCSC Part # | C544653 |
| Package | USON-6(1x1.5) |
| Customer # | |
| Key Attributes | 2-MHz and 3-MHz Ultra Small Step-Down Converter |
| Description | 2MHz Buck Fixed 1.1V 500mA USON-6(1x1.5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | USON-6(1x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
79
79
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.649 | $ 0.65 |
10+ | $ 0.6361 | $ 6.36 |
30+ | $ 0.6265 | $ 18.80 |
100+ | $ 0.6169 | $ 61.69 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$