TI PCM1862DBTR
| Manufacturer | |
| MPN | PCM1862DBTR |
| LCSC Part # | C544647 |
| Packaging | TSSOP-30 |
| Customer # | |
| Key Attributes | 4-Channel or 2-Channel, 192-kHz, Audio ADCs |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-30 | |
| Features | Multiplexers;Built-in digital filter | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Number of Channels | 2 | |
| Interface | I2C;SPI | |
| Operating Temperature | -40℃~+125℃ | |
| S/N Ratio | 103dB | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current | 15uA | |
| Integral non - linearity | - | |
| Resolution (Bits) | 192kHz;24 | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-30 | |
| Features | Multiplexers;Built-in digital filter | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Number of Channels | 2 | |
| Interface | I2C;SPI |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| S/N Ratio | 103dB | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current | 15uA | |
| Integral non - linearity | - | |
| Resolution (Bits) | 192kHz;24 | |
| Programmable Gain | Support |
Introduction
The PCM186x family (PCM1860, PCM1861, PCM1862, PCM1863, PCM1864, and PCM1865) of audio front-end devices take a new approach to audio-function integration to ease compliance with European Ecodesign legislation, while enabling highperformance end products at reduced cost. The PCM186x support single-supply operation at 3.3 V, and offer an integrated programable gain amplifier (PGA) in a small package; this configuration makes it feasible to implement smaller and smarter products at a reduced cost. The PCM186x audio front end supports single-ended input levels from small-mV microphone inputs to 2.1-VRMS line inputs, without external resistor dividers. The front-end mixer (MIX), multiplexer (MUX), and PGA also support differential (Diff), pseudodifferential, and single-ended (SE) inputs, making these devices an ideal interface for products that require interference suppression. The PCM186x integrate many system-level functions that assist or replace some DSP functions. An integrated band-gap voltage reference provides excellent PSRR, so that a dedicated analog 3.3-V rail may not be required.
Features
- High SNR Performance: – 110-dB SNR (PCM1861/63/65) – 103-dB SNR (PCM1860/62/64)
- ADC Sample Rate (fS) = 8 kHz to 192 kHz
- Up To Four Independent ADC Channels Available
- Single-Ended, 2.1-VRMS Full-Scale (FS) Input
- Differential, 4.2-VRMS FS Input
- Hardware (HW) Control: PCM1860/61
- Software (SW) Control (I2C or SPI): PCM1862/63/64/65
- Support for Up To Four Digital Microphones (SW-Controlled Devices)
- Programmable Gain Amplifier (PGA):
- Fixed Gain: 0 dB, 12 dB, 32 dB (PCM1860/61)
- SW-Controlled Gain: –12 dB to +32 dB (PCM1862/63/64/65)
- Integrated High-Performance Audio PLL
- Single 3.3-V Power-Supply Operation
- Power Dissipation at 3.3 V:
- < 85 mW (PCM1860/61/62/63)
- < 145 mW (PCM1864/65)
- Energysense Audio Content Detector for Auto System Wakeup and Sleep
- Master or Slave Audio Interface
- Automatic PGA Clipping Suppression Control
- PCB-Footprint Compatibility Across All Devices
Applications
- Home Theater and TV
- Voice Controlled Devices
- Bluetooth Speaker
- Microphone Array Processors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6155 | $ 5.62 |
| 10+ | $ 4.8634 | $ 48.63 |
| 30+ | $ 4.4151 | $ 132.45 |
| 100+ | $ 3.9619 | $ 396.19 |
| 500+ | $ 3.7539 | $ 1876.95 |
| 1,000+ | $ 3.6597 | $ 3659.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-30 | |
| Features | Multiplexers;Built-in digital filter | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Number of Channels | 2 | |
| Interface | I2C;SPI | |
| Operating Temperature | -40℃~+125℃ | |
| S/N Ratio | 103dB | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current | 15uA | |
| Integral non - linearity | - | |
| Resolution (Bits) | 192kHz;24 | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | TSSOP-30 | |
| Features | Multiplexers;Built-in digital filter | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Number of Channels | 2 | |
| Interface | I2C;SPI |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| S/N Ratio | 103dB | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current | 15uA | |
| Integral non - linearity | - | |
| Resolution (Bits) | 192kHz;24 | |
| Programmable Gain | Support |
Introduction
The PCM186x family (PCM1860, PCM1861, PCM1862, PCM1863, PCM1864, and PCM1865) of audio front-end devices take a new approach to audio-function integration to ease compliance with European Ecodesign legislation, while enabling highperformance end products at reduced cost. The PCM186x support single-supply operation at 3.3 V, and offer an integrated programable gain amplifier (PGA) in a small package; this configuration makes it feasible to implement smaller and smarter products at a reduced cost. The PCM186x audio front end supports single-ended input levels from small-mV microphone inputs to 2.1-VRMS line inputs, without external resistor dividers. The front-end mixer (MIX), multiplexer (MUX), and PGA also support differential (Diff), pseudodifferential, and single-ended (SE) inputs, making these devices an ideal interface for products that require interference suppression. The PCM186x integrate many system-level functions that assist or replace some DSP functions. An integrated band-gap voltage reference provides excellent PSRR, so that a dedicated analog 3.3-V rail may not be required.
Features
- High SNR Performance: – 110-dB SNR (PCM1861/63/65) – 103-dB SNR (PCM1860/62/64)
- ADC Sample Rate (fS) = 8 kHz to 192 kHz
- Up To Four Independent ADC Channels Available
- Single-Ended, 2.1-VRMS Full-Scale (FS) Input
- Differential, 4.2-VRMS FS Input
- Hardware (HW) Control: PCM1860/61
- Software (SW) Control (I2C or SPI): PCM1862/63/64/65
- Support for Up To Four Digital Microphones (SW-Controlled Devices)
- Programmable Gain Amplifier (PGA):
- Fixed Gain: 0 dB, 12 dB, 32 dB (PCM1860/61)
- SW-Controlled Gain: –12 dB to +32 dB (PCM1862/63/64/65)
- Integrated High-Performance Audio PLL
- Single 3.3-V Power-Supply Operation
- Power Dissipation at 3.3 V:
- < 85 mW (PCM1860/61/62/63)
- < 145 mW (PCM1864/65)
- Energysense Audio Content Detector for Auto System Wakeup and Sleep
- Master or Slave Audio Interface
- Automatic PGA Clipping Suppression Control
- PCB-Footprint Compatibility Across All Devices
Applications
- Home Theater and TV
- Voice Controlled Devices
- Bluetooth Speaker
- Microphone Array Processors
C544647 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



