TI TPS53219ARGTR
| Manufacturer | |
| MPN | TPS53219ARGTR |
| LCSC Part # | C544646 |
| Packaging | QFN-16(3x3) |
| Customer # | |
| Key Attributes | 3V to 28V D-CAP Eco-Mode Synchronous Buck Controller |
| Description | Buck Switching Regulator IC Adjustable 0.6V~5.5V 1 Output QFN-16(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | QFN-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
956
956
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.7195 | $ 0.72 |
10+ | $ 0.5875 | $ 5.88 |
30+ | $ 0.5215 | $ 15.65 |
100+ | $ 0.4572 | $ 45.72 |
500+ | $ 0.4169 | $ 208.45 |
1,000+ | $ 0.3976 | $ 397.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$