TI LM3671MF-1.375/NOPB
| Manufacturer | |
| MPN | LM3671MF-1.375/NOPB |
| LCSC Part # | C544618 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2MHz Step-down type Fixed 600mA 1.375V SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.375V | |
| Quiescent Current | 16uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM3671 is a buck DC-DC converter optimized for powering low-voltage circuits from a single-cell Li-Ion battery, with an input voltage rail ranging from 2.7V to 5.5V. The device delivers up to 600mA of load current across the entire input voltage range. Multiple fixed output voltage options are available, along with an adjustable output voltage option (adjustable range: 1.1V to 3.3V). The device features excellent characteristics that enable outstanding performance in mobile phones and similar portable systems. This intelligent device automatically switches between PWM low-noise mode and PFM low-current mode to enhance system control. In PWM mode, the device operates at a fixed frequency of 2MHz (typical). The hysteretic PFM mode reduces quiescent current to 16μA (typical) during light-load operation and standby, extending battery life. In PWM mode, high efficiency is achieved through internal synchronous rectification. In shutdown mode, the device turns off and battery current consumption drops to 0.01μA (typical). The switching frequency of up to 2MHz (typical) allows the use of miniature SMT components. Only three external SMT components are required — one inductor and two ceramic capacitors.
Features
- LM3671-Q1 qualified for automotive applications
- AEC Q100 qualified with the following results: Device Temperature Grade 1: -40°C to +125°C ambient operating temperature range
- 16μA typical quiescent current
- 600mA maximum load capability
- 2MHz PWM fixed switching frequency (typical)
- Automatic PFM-PWM mode switching
- Internal synchronous rectification for high efficiency
- Internal soft-start
- 0.01μA typical shutdown current
- Single Li-Ion cell powered operation
- Only three tiny SMT external components required (1 inductor, 2 ceramic capacitors)
- Current overload and thermal shutdown protection
- Fixed output voltage and adjustable voltage options available
Applications
- Mobile phones
- PDAs
- MP3 players
- W-LAN
- Portable instruments
- Digital cameras
- Portable hard disk drives
- Automotive
- Portable medical devices
- Handheld transaction terminals
- Wireless home automation devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3764 | $ 2.38 |
| 10+ | $ 2.0932 | $ 20.93 |
| 30+ | $ 1.8931 | $ 56.79 |
| 100+ | $ 1.7107 | $ 171.07 |
| 500+ | $ 1.6259 | $ 812.95 |
| 1,000+ | $ 1.5923 | $ 1592.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.375V | |
| Quiescent Current | 16uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM3671 is a buck DC-DC converter optimized for powering low-voltage circuits from a single-cell Li-Ion battery, with an input voltage rail ranging from 2.7V to 5.5V. The device delivers up to 600mA of load current across the entire input voltage range. Multiple fixed output voltage options are available, along with an adjustable output voltage option (adjustable range: 1.1V to 3.3V). The device features excellent characteristics that enable outstanding performance in mobile phones and similar portable systems. This intelligent device automatically switches between PWM low-noise mode and PFM low-current mode to enhance system control. In PWM mode, the device operates at a fixed frequency of 2MHz (typical). The hysteretic PFM mode reduces quiescent current to 16μA (typical) during light-load operation and standby, extending battery life. In PWM mode, high efficiency is achieved through internal synchronous rectification. In shutdown mode, the device turns off and battery current consumption drops to 0.01μA (typical). The switching frequency of up to 2MHz (typical) allows the use of miniature SMT components. Only three external SMT components are required — one inductor and two ceramic capacitors.
Features
- LM3671-Q1 qualified for automotive applications
- AEC Q100 qualified with the following results: Device Temperature Grade 1: -40°C to +125°C ambient operating temperature range
- 16μA typical quiescent current
- 600mA maximum load capability
- 2MHz PWM fixed switching frequency (typical)
- Automatic PFM-PWM mode switching
- Internal synchronous rectification for high efficiency
- Internal soft-start
- 0.01μA typical shutdown current
- Single Li-Ion cell powered operation
- Only three tiny SMT external components required (1 inductor, 2 ceramic capacitors)
- Current overload and thermal shutdown protection
- Fixed output voltage and adjustable voltage options available
Applications
- Mobile phones
- PDAs
- MP3 players
- W-LAN
- Portable instruments
- Digital cameras
- Portable hard disk drives
- Automotive
- Portable medical devices
- Handheld transaction terminals
- Wireless home automation devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



