TI LM26420Q1XMHX/NOPB
| Manufacturer | |
| MPN | LM26420Q1XMHX/NOPB |
| LCSC Part # | C544613 |
| Packaging | HTSSOP-20-EP |
| Customer # | |
| Key Attributes | 2.2MHz Step-down type Adjustable 800mV~4.5V 2A HTSSOP-20-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-20-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~4.5V | |
| Output Current | 2A | |
| Quiescent Current | 3.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM26420-Q1 regulator is a monolithic high-efficiency dual PWM step-down DC/DC converter. Using best-in-class BiCMOS technology with internal 75mΩ PMOS high-side switches and internal 50mΩ NMOS low-side switches to drive two 2A loads, the device achieves optimal power density. World-class control circuitry enables on-times as low as 30ns, supporting excellent high-frequency conversion with minimum output voltages as low as 0.8V across the entire 3V to 5.5V input operating range. Despite operating at high frequencies, efficiencies up to 93% are easily achieved. External shutdown capability provides ultra-low standby current. The LM26420-Q1 leverages current-mode control and internal compensation to deliver high-performance regulation across a wide range of operating conditions. With a guaranteed switching frequency greater than 2MHz, the LM26420-Q1 is suitable for automotive applications without causing interference in the AM band.
Features
- Meets automotive application requirements with the following AEC Q100 qualified results:
- Device temperature grade 0 (Q0): -40°C to +150°C ambient operating temperature range
- Device temperature grade 1 (Q1): -40°C to +125°C ambient operating temperature range
- Meets CISPR25 Class 5 conducted emissions standard
- Input voltage range: 3V to 5.5V
- Output voltage range: 0.8V to 4.5V
- 2A output current per regulator
- 2.2MHz fixed switching frequency
- 0.8V, 1.5% internal voltage reference
- Internal soft-start
- Independent power-good and precision enable functions for each output
- Current mode, PWM operation
- Thermal shutdown
- Overvoltage protection
- Startup into pre-biased output
- Load regulators 180° out of phase
- Use LM26420-Q1 with WEBENCH Power Designer to create a custom design
Applications
- Automotive head units and instrument clusters
- ADAS camera systems
- Automotive radar systems
- Highly integrated POL power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5836 | $ 2.58 |
| 10+ | $ 2.5232 | $ 25.23 |
| 30+ | $ 2.4829 | $ 74.49 |
| 100+ | $ 2.4442 | $ 244.42 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-20-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~4.5V | |
| Output Current | 2A | |
| Quiescent Current | 3.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM26420-Q1 regulator is a monolithic high-efficiency dual PWM step-down DC/DC converter. Using best-in-class BiCMOS technology with internal 75mΩ PMOS high-side switches and internal 50mΩ NMOS low-side switches to drive two 2A loads, the device achieves optimal power density. World-class control circuitry enables on-times as low as 30ns, supporting excellent high-frequency conversion with minimum output voltages as low as 0.8V across the entire 3V to 5.5V input operating range. Despite operating at high frequencies, efficiencies up to 93% are easily achieved. External shutdown capability provides ultra-low standby current. The LM26420-Q1 leverages current-mode control and internal compensation to deliver high-performance regulation across a wide range of operating conditions. With a guaranteed switching frequency greater than 2MHz, the LM26420-Q1 is suitable for automotive applications without causing interference in the AM band.
Features
- Meets automotive application requirements with the following AEC Q100 qualified results:
- Device temperature grade 0 (Q0): -40°C to +150°C ambient operating temperature range
- Device temperature grade 1 (Q1): -40°C to +125°C ambient operating temperature range
- Meets CISPR25 Class 5 conducted emissions standard
- Input voltage range: 3V to 5.5V
- Output voltage range: 0.8V to 4.5V
- 2A output current per regulator
- 2.2MHz fixed switching frequency
- 0.8V, 1.5% internal voltage reference
- Internal soft-start
- Independent power-good and precision enable functions for each output
- Current mode, PWM operation
- Thermal shutdown
- Overvoltage protection
- Startup into pre-biased output
- Load regulators 180° out of phase
- Use LM26420-Q1 with WEBENCH Power Designer to create a custom design
Applications
- Automotive head units and instrument clusters
- ADAS camera systems
- Automotive radar systems
- Highly integrated POL power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

