LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA551UA/2K5 product image
  • OPA551UA/2K5 thumbnail 1
  • OPA551UA/2K5 thumbnail 2
  • OPA551UA/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA551UA/2K5RoHS

Manufacturer
MPN
OPA551UA/2K5
LCSC Part #
C544592
Packaging
SOIC-8
Customer #
Key Attributes
High-Voltage, High-Current Operational Amplifiers
Datasheetpdf iconTI OPA551UA/2K5
In-Stock: 5,485
5,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0067$ 4.01
10+$ 3.4506$ 34.51
30+$ 3.1189$ 93.57
100+$ 2.6018$ 260.18
500+$ 2.4473$ 1223.65
1,000+$ 2.3774$ 2377.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate15V/us
Input Offset Current(Ios)3pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)102dB
Ib - Input Bias Current100pA
Output Current200mA
Maximum Power Supply Range (Vdd-Vss)60V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current7mA
Gain Bandwidth Product3MHz
Input Voltage Noise Density14nV/√Hz@1kHz
Rail to Rail-
Dual Supply8V~60V
Single Supply8V~60V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA551x devices are low-cost operational amplifiers with high-voltage (60-V) and high-current (200-mA) capability. The OPA551 is unity-gain stable and features high slew rate (15 V/µs) and wide bandwidth (3 MHz). The OPA552 is optimized for gains of 5 or greater, and offers higher speed with a slew rate of 24 V/µs and a bandwidth of 12 MHz. Both devices are suitable for telephony, audio, servo, and test applications. These laser-trimmed, monolithic integrated circuits provide excellent low-level accuracy along with high output swing. High performance is maintained as the amplifier swings to its specified limits. The OPA55x devices are internally protected against overtemperature conditions and current overloads. The thermal shutdown indicator flag provides a current output to alert the user when thermal shutdown has occurred. The OPA55x devices are available in PDIP-8 and SOIC-8 packages, as well as a DDPAK-7/TO-263 surface-mount plastic power package. They are specified for operation over the extended industrial temperature range, -40°C to +125°C.

Features

AI Translation
  • Wide Supply Range: ±4 V to ±30 V
  • High Output Current: 200 mA Continuous
  • Low Noise: 14 nV/√Hz
  • Fully Protected: Thermal Shutdown, Output Current-Limited, Thermal Shutdown Indicator
  • Wide Output Swing: 2 V from Rail
  • Fast Slew Rate:
    • OPA551: 15 V/µs
    • OPA552: 24 V/µs
  • Wide Bandwidth:
    • OPA551: 3 MHz
    • OPA552: 12 MHz
  • Packages: PDIP-8, SOIC-8, or DDPAK/TO-263-7

Applications

AI Translation
  • Telephony
  • Test Equipment
  • Audio Amplifiers
  • Transducer Excitation
  • Servo Drivers