LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA381A1IDSGR product image
  • INA381A1IDSGR thumbnail 1
  • INA381A1IDSGR thumbnail 2
  • INA381A1IDSGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA381A1IDSGRRoHS

Manufacturer
MPN
INA381A1IDSGR
LCSC Part #
C544574
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
High-speed current-sensing amplifier with integrated comparator
Datasheetpdf iconTI INA381A1IDSGR
In-Stock: 96
96 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6104$ 0.61
10+$ 0.4981$ 4.98
30+$ 0.4427$ 13.28
100+$ 0.3858$ 38.58
500+$ 0.3386$ 169.30
1,000+$ 0.3207$ 320.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerTI
PackagingWSON-8-EP(2x2)
FeaturesBuilt-in comparator;High-side detection;Low-side detection;Zero drift / auto-zero;Programmable threshold alarm
Vcm - Common Mode Voltage-200mV~26V
Output Current-
Input Offset Current(Ios)0.05uA
Slew Rate2V/us
Input Voltage (Vin)2.7V~5.5V
Operating Temperature-40℃~+125℃
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain20V/V
Common Mode Rejection Ratio(CMRR)100dB
Dual Supply-
Vos - Input Offset Voltage100uV
Quiescent Current250uA
Ib - Input Bias Current80uA
Number of Channels-
Differential Voltage±26V
Noise density(eN)40nV/√Hz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The INA381 includes a 26V common-mode current-sensing amplifier and a high-speed comparator. The device detects overcurrent conditions by measuring the voltage across a shunt resistor and comparing this voltage with a user-defined threshold limit (set via the comparator reference pin). This current shunt monitor can measure differential voltage signals over a common-mode voltage range of –0.2V to 26V, independent of the supply voltage. The open-drain alert output can be configured to operate in two modes: transparent or latched. In transparent mode, the output state follows the input state. In latched mode, the alert output clears only when the latch is reset. The large-signal alert response time of the independent comparator is less than 2μs, enabling fast detection of overcurrent events. The total system overcurrent protection response time provided by the INA381 is less than 10µs. The device is powered by a single 2.7V to 5.5V supply and consumes a maximum supply current of 350μA. The device has an operating temperature range of -40°C to +125°C and is available in 8-pin and 10-pin VSSOP packages.

Features

AI Translation
  • Common-mode input range: -0.2V to +26V
  • High-accuracy amplifier:
    • Offset voltage at TA = 25°C:
      • 500μV (max) at VCM = 12V
      • 150μV (max) at VCM = 0V
    • Offset voltage drift: 1μV/°C (max)
    • Gain error: 1% (max) at 25°C
    • Gain error drift: 20ppm/°C (max)
  • Available amplifier gains:
    • INA381A1: 20V/V
    • INA381A2: 50V/V
    • INA381A3: 100V/V
    • INA381A4: 200V/V
  • Open-drain comparator:
    • Hysteresis: 50mV
    • Propagation delay: 400ns (typical)
    • Alert threshold set via external reference voltage
    • Transparent and latched modes supported
  • Package: VSSOP-10 and WSON-8

Applications

AI Translation
  • Commercial network and server PSU
  • Commercial DC/DC converters
  • DC input BLDC motor drives
  • Cordless power tools
  • Headsets, headphones, and earbuds