TI SN65LVDS390DR
| Manufacturer | |
| Mfr. Part # | SN65LVDS390DR |
| LCSC Part # | C544565 |
| Package | SOIC-16 |
| Customer # | |
| Description | Receiver 3V~3.6V SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.5981 | $ 4.60 |
10+ | $ 3.9348 | $ 39.35 |
30+ | $ 3.54 | $ 106.20 |
100+ | $ 3.142 | $ 314.20 |
500+ | $ 2.9585 | $ 1479.25 |
1,000+ | $ 2.8752 | $ 2875.20 |
Standard Packaging 2500/Full
Reel | ||