TI LMV842QMM/NOPB
| Manufacturer | |
| MPN | LMV842QMM/NOPB |
| LCSC Part # | C544543 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | CMOS input, RRIO, low-power, wide supply voltage range operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | 0.04pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 0.3pA | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 4.5MHz | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | -6V~-1.35V;1.35V~6V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV84x-Q1 devices are low-voltage, low-power op amps operating from a 2.7V to 12V supply voltage range, featuring rail-to-rail input and output capability. Their low offset voltage, low supply current, and CMOS input characteristics make them ideal for high-impedance sensor interfaces and battery-powered applications. The single LMV841-Q1 is available in a space-saving 5-pin SC70 package, the dual LMV842-Q1 in 8-pin VSSOP and 8-pin SOIC packages, and the quad LMV844-Q1 in 14-pin TSSOP and 14-pin SOIC packages. These compact packages are ideal solutions for space-constrained PCBs and portable electronics. The LMV841-Q1, LMV842-Q1, and LMV844-Q1 incorporate enhanced manufacturing and support processes for the automotive market, including defect detection methods. Reliability qualification meets the requirements and temperature grades defined in AEC-Q100.
Features
- Characterized for AEC-Q100 automotive qualification test guidelines
- Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C3
- Small 5-pin SC70 package (2.00mm×1.25mm×0.95mm)
- Wide supply voltage range: 2.7V to 12V
- Operates at 3.3V, 5V, and ±5V rated voltages
- Low supply current: 1mA per channel
- Unity-gain bandwidth: 4.5MHz
- Open-loop gain: 133dB
- Input offset voltage: 500μV maximum
- Input bias current: 0.3pA
- CMRR of 112dB, PSRR of 108dB
- Input voltage noise: 20nV/√Hz
- Temperature range: -40°C to 125°C
- Rail-to-rail input and output (RRIO)
Applications
- High-impedance sensor interface
- Battery-powered instrumentation
- High-gain and instrumentation amplifiers
- DAC buffers and active filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5836 | $ 3.58 |
| 10+ | $ 3.1069 | $ 31.07 |
| 30+ | $ 2.8215 | $ 84.65 |
| 100+ | $ 2.5345 | $ 253.45 |
| 500+ | $ 2.4015 | $ 1200.75 |
| 1,000+ | $ 2.3431 | $ 2343.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 2.5V/us | |
| Input Offset Current(Ios) | 0.04pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 0.3pA | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 4.5MHz | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | -6V~-1.35V;1.35V~6V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV84x-Q1 devices are low-voltage, low-power op amps operating from a 2.7V to 12V supply voltage range, featuring rail-to-rail input and output capability. Their low offset voltage, low supply current, and CMOS input characteristics make them ideal for high-impedance sensor interfaces and battery-powered applications. The single LMV841-Q1 is available in a space-saving 5-pin SC70 package, the dual LMV842-Q1 in 8-pin VSSOP and 8-pin SOIC packages, and the quad LMV844-Q1 in 14-pin TSSOP and 14-pin SOIC packages. These compact packages are ideal solutions for space-constrained PCBs and portable electronics. The LMV841-Q1, LMV842-Q1, and LMV844-Q1 incorporate enhanced manufacturing and support processes for the automotive market, including defect detection methods. Reliability qualification meets the requirements and temperature grades defined in AEC-Q100.
Features
- Characterized for AEC-Q100 automotive qualification test guidelines
- Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C3
- Small 5-pin SC70 package (2.00mm×1.25mm×0.95mm)
- Wide supply voltage range: 2.7V to 12V
- Operates at 3.3V, 5V, and ±5V rated voltages
- Low supply current: 1mA per channel
- Unity-gain bandwidth: 4.5MHz
- Open-loop gain: 133dB
- Input offset voltage: 500μV maximum
- Input bias current: 0.3pA
- CMRR of 112dB, PSRR of 108dB
- Input voltage noise: 20nV/√Hz
- Temperature range: -40°C to 125°C
- Rail-to-rail input and output (RRIO)
Applications
- High-impedance sensor interface
- Battery-powered instrumentation
- High-gain and instrumentation amplifiers
- DAC buffers and active filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



