Shun Xiang Nuo SMTC1010A-3R3MT
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SMTC1010A-3R3MT |
| LCSC Part # | C5445336 |
| Package | SMD,11.9x11mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 4.1mΩ SMD,11.9x11mm |
| Description | 3.3uH ±20% 4.1mΩ Molded Inductor 27.4A SMD,11.9x11mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD,11.9x11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
49 
49
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6839 $ 1.5998 | $ 1.60 |
10+ | $ 1.4255 $ 1.3543 | $ 13.54 |
30+ | $ 1.2633 $ 1.2002 | $ 36.01 |
300+ | $ 1.0966 $ 1.0418 | $ 312.54 |
600+ | $ 1.0217 $ 0.9707 | $ 582.42 |
900+ | $ 0.9896 $ 0.9402 | $ 846.18 |
Standard Packaging 300/Full
Reel | ||
Better price for more quantity?
$