LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DORABO DB2EKNM-3.5-4P-GN product image
  • DB2EKNM-3.5-4P-GN thumbnail 1
  • DB2EKNM-3.5-4P-GN thumbnail 2
  • DB2EKNM-3.5-4P-GN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DB2EKNM-3.5-4P-GNRoHS

Manufacturer
DORABOAsian Brands
MPN
DB2EKNM-3.5-4P-GN
LCSC Part #
C5445320
Packaging
P=3.5mm
Customer #
Key Attributes
4POS 3.5mm
Datasheetpdf iconDORABO DB2EKNM-3.5-4P-GN
Custom CablesMOQ 1pc
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9014$ 0.90
10+$ 0.7251$ 7.25
30+$ 0.6377$ 19.13
200+$ 0.5503$ 110.06
400+$ 0.4982$ 199.28
1,000+$ 0.4722$ 472.20
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~24
Number of Positions or Pins1x4P
Number of Pins4P
Operating Temperature-40℃~+105℃
Number of PINs Per Row4
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeSpring Connection
Voltage Rating320V
Pitch3.5mm
Connector TypeMale Plug
ColorGreen
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.