LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS72733DSER product image
Images for reference only

TI TPS72733DSERRoHS

Manufacturer
MPN
TPS72733DSER
LCSC Part #
C544524
Packaging
WSON-6(1.5x1.5)
Customer #
Key Attributes
250mA, ultra-low IQ, low-dropout regulator with enable function
Datasheetpdf iconTI TPS72733DSER
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8415$ 0.84
10+$ 0.6836$ 6.84
30+$ 0.6039$ 18.12
100+$ 0.5241$ 52.41
500+$ 0.4785$ 239.25
1,000+$ 0.4541$ 454.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6(1.5x1.5)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)7.9uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current250mA
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Thermal shutdown;Over Current Protection;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS727 family of low-dropout (LDO) linear regulators are ultralow quiescent current LDOs with excellent line and ultra-fast load transient performance and are designed for power-sensitive applications. The LDO output voltage level is preset by the use of innovative factory EEPROM programming. A precision band-gap and error amplifier provides overall 2% accuracy over load, line, and temperature extremes. The TPS727 family is available in 1.5-mm×1.5-mm SON and wafer chipscale (WCSP) packages that make the devices ideal for handheld applications. This family of devices is fully specified over a temperature range of T_J = – -40°C to +125°C.

Features

AI Translation
  • Very Low Dropout: 65 mV Typical at 100 mA, 130 mV Typical at 200 mA, 163 mV Typical at 250 mA
  • 2% Accuracy Over Load, Line, Temperature
  • Ultralow IQ: 7.9 μA
  • Excellent Load Transient Performance: ±50 mV for 200 mA Loading and Unloading Transient
  • Available in Fixed-Output Voltages From 0.9 V to 5 V Using Innovative Factory EEPROM Programming
  • High PSRR: 70 dB at 1 kHz
  • Stable with a 1.0-μF Ceramic Capacitor
  • Thermal Shutdown and Overcurrent Protection
  • Available in 4-Ball, 0.4-mm Pitch Wafer-Level Chip Scale and 1.5-mm×1.5-mm SON Packages

Applications

AI Translation
  • Wireless Handsets, Smart Phones, PDAs
  • MP3 Players and Other Handheld Products
  • Wireless LAN
  • Remote Controls
  • Portable Consumer Products