Mini-Circuits LFCN-2500+
| Manufacturer | |
| MPN | LFCN-2500+ |
| LCSC Part # | C5445197 |
| Packaging | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | Excellent power handling, 10W Small size 7 sections Temperature stable LTCC construction |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Relative Bandwidth | - | |
| Insertion Loss | 1dB | |
| Frequency - Center | - | |
| Cut-Off Frequency | 3.075GHz | |
| Attenuation | 20dB;30dB | |
| Filter Type | Low Pass | |
| Impedance | 50Ω | |
| Operating Temperature | 55℃~+100℃ | |
| Ripple | - | |
| Absolute Bandwidth | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent power handling, 10W
- Small size
- 7 sections
- Temperature stable
- LTCC construction
- Protected by U.S Patent 6,943,646
Applications
AI Translation
- Harmonic rejection
- VHF/UHF transmitters/receivers
- Lab use
In-Stock: 97
97 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3937 | $ 2.39 |
| 10+ | $ 2.0079 | $ 20.08 |
| 30+ | $ 1.7661 | $ 52.98 |
| 100+ | $ 1.5179 | $ 151.79 |
| 500+ | $ 1.4074 | $ 703.70 |
| 1,000+ | $ 1.3578 | $ 1357.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



