LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits CLM-83-2W+ product image
  • CLM-83-2W+ thumbnail 1
  • CLM-83-2W+ thumbnail 2
  • CLM-83-2W+ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Mini-Circuits CLM-83-2W+RoHS

Manufacturer
MPN
CLM-83-2W+
LCSC Part #
C5445187
Packaging
TCDFN-8-EP
Customer #
Key Attributes
TCDFN-8-EP RF Misc ICs and Modules RoHS
Datasheetpdf iconMini-Circuits CLM-83-2W+

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerMini-Circuits
PackagingTCDFN-8-EP
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The CLM-83-2W+ protects against ESD and input RF power surges, up to 1.6 W, across a very wide frequency range. Internal diodes are bonded to a multilayer integrated LTCC substrate, and then hermetically sealed under a controlled nitrogen atmosphere with gold-plated covers and eutectic AuSn solder. These rugged, tiny limiters, only 0.12×0.12×0.045" high, provide excellent protection for low noise amplifiers and other sensitive equipment, especially in hostile environments where unwanted signals prevail, such as manufacturing sites, train tunnels, etc. This limiter is capable of meeting MIL requirements for gross leak, fine leak, thermal shock, vibration, acceleration, mechanical shock, and HTOL.

The CLM-83-2W+ is an RoHS-compliant limiter utilizing PIN diodes on an LTCC substrate, all hermetically sealed under a controlled nitrogen atmosphere. Terminal finish on the tiny, low-profile case is Ni-Pd-Au, delivering excellent electrical performance across a very wide bandwidth, with low insertion loss, excellent return loss, and low output power.

Features

AI Translation
  • wideband, 30 to 8200 MHz
  • low insertion loss 0.5 dB typ.
  • fast recovery time, 10nsec typ.
  • excellent VSWR 1.2:1 typ.
  • low output power, 11.5 dBm typ.
  • ceramic, hermetic, Nitrogen filled

Applications

AI Translation
  • stabilizing generator outputs
  • reducing amplitude variations
  • protects low noise amplifiers and other devices from ESD or input power damage
In-Stock: 193
193 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 46.0467$ 46.05
30+$ 44.0161$ 1320.48
Standard Packaging2000/Full Reel
Better price for more quantity?
$