LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits BFCN-4100+ product image
  • BFCN-4100+ thumbnail 1
  • BFCN-4100+ thumbnail 2
  • BFCN-4100+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mini-Circuits BFCN-4100+RoHS

Manufacturer
MPN
BFCN-4100+
LCSC Part #
C5445182
Packaging
SMD-4P,3.2x1.6mm
Customer #
Key Attributes
4100MHz Ceramic Bandpass Filter
Datasheetpdf iconMini-Circuits BFCN-4100+
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.6948$ 7.69
10+$ 6.5487$ 65.49
30+$ 5.8501$ 175.50
100+$ 5.2649$ 526.49
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ceramic Filters
ManufacturerMini-Circuits
PackagingSMD-4P,3.2x1.6mm
Relative Bandwidth-
Insertion Loss1.4dB
Frequency - Center4.1GHz
Cut-Off Frequency-
Attenuation-
Filter TypeBandpass
Impedance50Ω
Operating Temperature-55℃~+100℃
Ripple-
Absolute Bandwidth3.7GHz~4.5GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The BFCN-41 00+ LTCC Bandpass Filter is constructed using multilayer ceramic technology to achieve miniature size and high repeatability of performance. Wrap-around terminations minimize variations in performance due to parasitics. Covering 4100 MHz ±400 MHz, these units offer low insertion loss and good rejection at the band reject edges.

Features

AI Translation
  • Small size, 0.12"×0.06"
  • Temperature stable
  • Hermetically sealed
  • LTCC construction

Applications

AI Translation
  • Harmonic rejection
  • Transmitters / receivers