LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
Mini-Circuits HFCW-6600+ product image
  • HFCW-6600+ thumbnail 1
  • HFCW-6600+ thumbnail 2
  • HFCW-6600+ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Mini-Circuits HFCW-6600+RoHS

Manufacturer
MPN
HFCW-6600+
LCSC Part #
C5445181
Packaging
0603
Customer #
Key Attributes
50Ω 1dB 0603 RF Filters RoHS
Datasheetpdf iconMini-Circuits HFCW-6600+
In-Stock: 410
410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.5177$ 10.8267$ 10.83
10+$ 9.905$ 9.3107$ 93.11
30+$ 8.9215$ 8.3863$ 251.59
100+$ 8.0989$ 7.6130$ 761.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerMini-Circuits
Packaging0603
Relative Bandwidth-
Impedance50Ω
Frequency - Center-
Type of FilterHigh pass
Cut-Off Frequency6.8GHz
Attenuation44dB;42dB
Operating Temperature-55℃~+125℃
Insertion Loss1dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

HFCW-6600+ is a high-pass filter with a passband ranging from 7200 MHz to 20000 MHz, supporting a wide variety of applications. Thanks to its carefully designed layout, this model delivers excellent insertion loss performance across a wide frequency band. The filter is housed in a compact 0603 ceramic package with wraparound terminations, making it ideal for dense PCB layouts.

Features

AI Translation
  • Low insertion loss, typical 1 dB
  • Return loss, typical 9 dB
  • Stopband attenuation, typical 44 dB
  • Compact 0603 footprint (0.063" x 0.032" x 0.024")

Applications

AI Translation
  • Test and measurement equipment
  • Backhaul radio systems