LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS53313RGER product image
  • TPS53313RGER thumbnail 1
  • TPS53313RGER thumbnail 2
  • TPS53313RGER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS53313RGERRoHS

Manufacturer
MPN
TPS53313RGER
LCSC Part #
C544491
Packaging
VQFN-24-EP(4x4)
Customer #
Key Attributes
High-efficiency 6A Buck Regulator with Integrated Switch
Datasheetpdf iconTI TPS53313RGER
In-Stock: 103
103 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5425$ 1.54
10+$ 1.2914$ 12.91
30+$ 1.1528$ 34.58
100+$ 0.9115$ 91.15
500+$ 0.8414$ 420.70
1,000+$ 0.8104$ 810.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Adjustable soft-start;Output discharge;Frequency synchronization;Light load efficient mode;Overcurrent Protection;Hiccup current limiting;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~16V
Switch tube (built-in/external)Built-in
Output Current6A
Output Voltage600mV~11.2V
Quiescent Current58uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS53313 is a 5V or 12V synchronous buck converter with two integrated N-channel MOSFETs. Low RDS(on) and proprietary SmoothPWM skip-mode operation optimize light-load efficiency without compromising output voltage ripple. The TPS53313 features a programmable switching frequency (250kHz to 1.5MHz) with selectable skip mode or forced CCM operation. The device offers pre-biased startup, soft stop, integrated bootstrap switch, power-good function, and EN/input undervoltage lockout (UVLO) protection. It supports input voltages from 4.5V to 16V with no additional bias voltage required. The adjustable output voltage range is 0.6V to 0.7 × VIN. The TPS53313 is available in a 4mm × 4mm 24-pin VQFN package (green, RoHS-compliant, and lead-free), rated for an operating temperature range of -40°C to 85°C.

Features

AI Translation
  • 4.5V to 16V conversion voltage range
  • Adjustable output voltage range: 0.6V to 0.7 × VIN
  • 6A continuous output current
  • Compatible with all MLCC output capacitors
  • Selectable skip mode or forced CCM
  • Selectable soft-start time (1ms, 3ms, or 6ms)
  • Selectable 4A–5A, 6A, or 9A peak current limit
  • Optimized efficiency under light and heavy load conditions
  • Voltage mode control
  • Programmable switching frequency range: 250kHz to 1.5MHz
  • Synchronization to external clock
  • RDS(on) sensing for zero-crossing detection and overcurrent protection
  • Soft-stop output discharge during disable
  • Overcurrent, overvoltage, and undervoltage protection in discontinuous mode
  • Overtemperature protection
  • Open-drain power-good indicator
  • Internal bootstrap switch
  • 4mm×4mm 24-pin VQFN package