TI TPS3824-50DBVR
| Manufacturer | |
| MPN | TPS3824-50DBVR |
| LCSC Part # | C544487 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Voltage Monitor with Watchdog Timer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| output type | Push-pull | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.5V~5V | |
| ChipType | Voltage monitor | |
| Standby Current | 15uA | |
| Threshold Voltage | 4.55V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS382x series monitors are primarily designed to provide circuit initialization and timing supervision functions for DSP and processor-based systems. During power-up, RESET is asserted when the supply voltage VDD exceeds 1.1V. As long as VDD remains below the threshold voltage VIT-, the supply voltage monitor will monitor VDD and hold RESET active-low. An internal timer delays the output from returning to its inactive state (high) to ensure proper system reset. The delay time td begins after VDD rises above the threshold voltage (VIT- + VHYS). When the supply voltage drops below the threshold voltage VIT-, the output returns to its active state (low). No external components are required. All devices in this series have a fixed detection threshold voltage VIT- set by an internal voltage divider. The TPS382x series also offers watchdog timeout options of 200ms (TPS3820) and 1.6s (TPS3823, TPS3824, and TPS3828).
Features
- Power-on reset generator with fixed timeout: 200ms (TPS3823, TPS3824, TPS3825, and TPS3828) or 25ms (TPS3820)
- Manual reset input (TPS3820, TPS3823, TPS3825, and TPS3828)
- Reset output: active-low (TPS3820, TPS3823, TPS3824, and TPS3825), active-high (TPS3824 and TPS3825), and open-drain (TPS3828)
- Supply voltage monitoring: 2.5V, 3V, 3.3V, 5V
- Watchdog timer (TPS3820, TPS3823, TPS3824, and TPS3828)
- Supply current: 15μA (typical)
- 5-pin SOT-23 package
- Temperature range: -40℃ to 85℃ (-40℃ to 125℃ for TPS3823A-33)
Applications
- DSP, microcontrollers, or microprocessors
- Industrial equipment
- Programmable control
- Automotive systems
- Portable and battery-powered devices
- Smart metering
- Wireless communication systems
- Laptops and desktop computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1201 | $ 1.12 |
| 10+ | $ 1.0125 | $ 10.13 |
| 30+ | $ 0.9097 | $ 27.29 |
| 100+ | $ 0.8315 | $ 83.15 |
| 500+ | $ 0.8005 | $ 400.25 |
| 1,000+ | $ 0.7858 | $ 785.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| output type | Push-pull | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2.5V~5V | |
| ChipType | Voltage monitor | |
| Standby Current | 15uA | |
| Threshold Voltage | 4.55V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS382x series monitors are primarily designed to provide circuit initialization and timing supervision functions for DSP and processor-based systems. During power-up, RESET is asserted when the supply voltage VDD exceeds 1.1V. As long as VDD remains below the threshold voltage VIT-, the supply voltage monitor will monitor VDD and hold RESET active-low. An internal timer delays the output from returning to its inactive state (high) to ensure proper system reset. The delay time td begins after VDD rises above the threshold voltage (VIT- + VHYS). When the supply voltage drops below the threshold voltage VIT-, the output returns to its active state (low). No external components are required. All devices in this series have a fixed detection threshold voltage VIT- set by an internal voltage divider. The TPS382x series also offers watchdog timeout options of 200ms (TPS3820) and 1.6s (TPS3823, TPS3824, and TPS3828).
Features
- Power-on reset generator with fixed timeout: 200ms (TPS3823, TPS3824, TPS3825, and TPS3828) or 25ms (TPS3820)
- Manual reset input (TPS3820, TPS3823, TPS3825, and TPS3828)
- Reset output: active-low (TPS3820, TPS3823, TPS3824, and TPS3825), active-high (TPS3824 and TPS3825), and open-drain (TPS3828)
- Supply voltage monitoring: 2.5V, 3V, 3.3V, 5V
- Watchdog timer (TPS3820, TPS3823, TPS3824, and TPS3828)
- Supply current: 15μA (typical)
- 5-pin SOT-23 package
- Temperature range: -40℃ to 85℃ (-40℃ to 125℃ for TPS3823A-33)
Applications
- DSP, microcontrollers, or microprocessors
- Industrial equipment
- Programmable control
- Automotive systems
- Portable and battery-powered devices
- Smart metering
- Wireless communication systems
- Laptops and desktop computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



