TI INA122U/2K5
| Manufacturer | |
| MPN | INA122U/2K5 |
| LCSC Part # | C544486 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single Supply, MicroPower Instrumentation Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 350us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.9V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 40pA/℃ | |
| Features | External resistor gain | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 25nA | |
| Output Current | 3mA | |
| Noise density(eN) | 60nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA122 is a precision instrumentation amplifier for accurate, low noise differential signal acquisition. Its two-op-amp design provides excellent performance with very low quiescent current, and is ideal for portable instrumentation and data acquisition systems. The INA122 can be operated with single power supplies from 2.2V to 36V and quiescent current is a mere 60μA. It can also be operated from dual supplies. By utilizing an input level-shift network, input commonmode range extends to 0.1V below negative rail (single supply ground). A single external resistor sets gain from 5V/V to 10000V/V. Laser trimming provides very low offset voltage (250μV max), offset voltage drift (3μV/°C max) and excellent common-mode rejection. Package options include 8-pin plastic DIP and SO-8 surface-mount packages. Both are specified for the -40°C to +85°C extended industrial temperature range.
Features
- LOW QUIESCENT CURRENT: 60μA
- WIDE POWER SUPPLY RANGE Single Supply: 2.2V to 36V Dual Supply: -0.9/+1.3V to ±18V
- COMMON-MODE RANGE TO (V - ) - 0.1V
- RAIL-TO-RAIL OUTPUT SWING
- LOW OFFSET VOLTAGE: 250μV max
- LOW OFFSET DRIFT: 3μV/°C max
- LOW NOISE: 60nV/√Hz
- LOW INPUT BIAS CURRENT: 25nA max
- 8-PIN DIP AND SO-8 SURFACE-MOUNT
Applications
- PORTABLE, BATTERY OPERATED SYSTEMS
- INDUSTRIAL SENSOR AMPLIFIER: Bridge, RTD, Thermocouple
- PHYSIOLOGICAL AMPLIFIER: ECG, EEG, EMG
- MULTI-CHANNEL DATA ACQUISITION
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1611 | $ 4.16 |
| 10+ | $ 3.6632 | $ 36.63 |
| 30+ | $ 3.4077 | $ 102.23 |
| 100+ | $ 3.0683 | $ 306.83 |
| 500+ | $ 2.9454 | $ 1472.70 |
| 1,000+ | $ 2.8937 | $ 2893.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling time | 350us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 0.9V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 40pA/℃ | |
| Features | External resistor gain | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 25nA | |
| Output Current | 3mA | |
| Noise density(eN) | 60nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.2V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA122 is a precision instrumentation amplifier for accurate, low noise differential signal acquisition. Its two-op-amp design provides excellent performance with very low quiescent current, and is ideal for portable instrumentation and data acquisition systems. The INA122 can be operated with single power supplies from 2.2V to 36V and quiescent current is a mere 60μA. It can also be operated from dual supplies. By utilizing an input level-shift network, input commonmode range extends to 0.1V below negative rail (single supply ground). A single external resistor sets gain from 5V/V to 10000V/V. Laser trimming provides very low offset voltage (250μV max), offset voltage drift (3μV/°C max) and excellent common-mode rejection. Package options include 8-pin plastic DIP and SO-8 surface-mount packages. Both are specified for the -40°C to +85°C extended industrial temperature range.
Features
- LOW QUIESCENT CURRENT: 60μA
- WIDE POWER SUPPLY RANGE Single Supply: 2.2V to 36V Dual Supply: -0.9/+1.3V to ±18V
- COMMON-MODE RANGE TO (V - ) - 0.1V
- RAIL-TO-RAIL OUTPUT SWING
- LOW OFFSET VOLTAGE: 250μV max
- LOW OFFSET DRIFT: 3μV/°C max
- LOW NOISE: 60nV/√Hz
- LOW INPUT BIAS CURRENT: 25nA max
- 8-PIN DIP AND SO-8 SURFACE-MOUNT
Applications
- PORTABLE, BATTERY OPERATED SYSTEMS
- INDUSTRIAL SENSOR AMPLIFIER: Bridge, RTD, Thermocouple
- PHYSIOLOGICAL AMPLIFIER: ECG, EEG, EMG
- MULTI-CHANNEL DATA ACQUISITION
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

